1438992-1

2W MPQ +3W MQS, Socket Hsg, Key Z Black

Elevate your automotive connectivity with this essential MQS series housing designed for female terminals. Featuring a single row layout with a 2.54mm pitch, it ensures optimal signal transmission with its five positions and 12V DC voltage rating. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, this black housing guarantees reliability in a wide operating temperature range from -40 to 100°C. With a compact design measuring .858" in length, .368" in height and width, it offers seamless integration in wire-to-board or wire-to-device applications. The 180° cable exit angle and primary locking feature assure secure connections, while its serviceable design allows for easy maintenance. RoHS compliant and suitable for lead-free solder processes, this connector accessory is a must-have for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1438992-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
IP Rating: IP2B
Polarization: No
Body Material: PBT GF
Number of Positions: 5
GPL: N02
Packaging: Package
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .858 in
Cable Exit Angle: 180°
Height: .368 in, 9.35 mm
Width: .368 in, 9.35 mm
Mating Tab Width: .025 in, .11 in, 2.8 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1438992-1
SKU: AMP1438992-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: