1-1743282-2
MQS 8P PLUG HSG BLK
Introducing the MQS 8P Plug Housing in Black, designed for automotive applications. This housing, with a pitch of 2.54 mm (.1 in), accommodates female terminals in a single row. Made of durable PBT GF, it ensures reliability in signal transmission. With 8 positions and a 180° cable exit angle, it offers versatile connectivity options. The integrated polarization feature aids in proper mating, while the black body color complements various vehicle interiors. RoHS compliant and suitable for automotive lead-free solder processes, this connector accessory is essential for wire-to-board connections in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1743282-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | 1.14 in |
Cable Exit Angle: | 180° |
Height: | .255 in, 6.5 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .024 in, .063 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-1743282-2 |
SKU: | AMP1-1743282-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |