63613-1
MINI MAG-MATE 42-52 010 TPBR
Introducing the MINI MAG-MATE 42-52 010 TPBR, a versatile solution for your terminal connection needs. Part of the MAG-MATE series, this terminal features a convenient Poke-In design for easy installation. Perfect for use with magnet wire, it ensures secure and reliable connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Explore our range of Products, Connectors, and more for all your wiring requirements. Elevate your connectivity with the MINI MAG-MATE 42-52 010 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63613-1 |
Series: | MAG-MATE |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63613-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Mating Tab Width: | 1.27 mm / .02 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 9.02 mm / .355 in |
Magnet Wire Size: | 52 - 42 AWG / .02 - .06 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 8.76 mm / .345 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |