1217356-1
MAG-MATE TERM 19-17 0157 TPNBR
Enhance your wire connections with our MAG-MATE TERM 19-17 0157 TPNBR. This innovative termination solution, part of our MAG-MATE series, boasts IDC Standard termination method for seamless installation. Featuring Poke-In terminal type, it ensures quick and efficient wire insertion. Crafted for durability and reliability, these Magnet Wire Terminals are a must-have for your connectivity needs. Rest assured, they comply with RoHS standards, offering a sustainable choice for your projects. Explore our wide range of Products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs, and elevate your wiring configurations with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217356-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217356-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 13.08 mm / .514 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .398 mm / .0157 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |