1394429-1
MAG MATE KONTAKT
Introducing the MAG MATE KONTAKT, a versatile connector from our MAG-MATE series. Featuring IDC Standard termination method and RAST 5D terminal type, it ensures secure and efficient wire connections. Designed for ease of use, this connector is a reliable choice for various applications. Made for convenience and durability, it is a must-have in any toolkit. Rest assured, it complies with RoHS regulations, meeting high standards of environmental responsibility. Explore the full range of Magnet Wire Terminals and elevate your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394429-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | RAST 5D |
Product: | Magnet Wire Terminals |
SKU: | AMP1394429-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 16.2 mm / .637 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 16.2 mm / .637 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |