1534680-1
MAG MATE CONT 187, SOLDER PIN
Introducing the MAG MATE CONT 187 SOLDER PIN, a high-quality connector designed for efficient wire termination. Part of the MAG-MATE series, this connector features an IDC Standard termination method with Solder Post terminals, ensuring a secure and reliable connection. The Tab terminal splice type further enhances convenience during installation. Manufactured by Magnet Wire Terminals, this product complies with RoHS standards, making it a sustainable choice for your connectivity needs. Ideal for use in various applications, this connector is a versatile solution for professionals in the field. Upgrade your wiring projects with the MAG MATE CONT 187 SOLDER PIN.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534680-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1534680-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .32 mm |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 6.6 mm / .26 in |
Magnet Wire Size: | 33 - 31 AWG / .17 - .25 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 3.4 mm / .133 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |