15-38-8028

SL Single Row, Female, Version A Receptacle, 2 Circuits

Enhance your electronic connections with our SL Single Row Female Version A Receptacle. Designed for seamless integration, this connector features 2 circuits in a sleek black finish. Crafted with durable materials like polyester alloy and phosphor bronze, it ensures reliable performance even in extreme temperatures ranging from -40°C to 105°C. With a straight body orientation and vertical orientation, it's perfect for various applications. The 2.54mm pitch and 250V voltage rating make it versatile for different setups, while stackable design adds convenience. RoHS compliant and boasting 25 mating cycles, this connector guarantees both quality and longevity in your projects. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8028
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388028;704300001
SKU: MOL15-38-8028

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: