15-47-4212

SL Single Row, Female, Version D Receptacle, 21 Circuits

Enhance your electronic connections with our SL Single Row, Female, Version D Receptacle. Designed with precision and durability in mind, this 21-circuit connector features a sleek black finish and straight body orientation for seamless integration. Crafted with high-quality materials including Polyester Alloy and Phosphor Bronze contacts with Gold plating, it guarantees reliable performance in a wide range of operating temperatures from -40 to 105°C. With a voltage rating of 250V and amperage options of 1A or 2A, it is suitable for various applications. Its 2.54mm pitch and vertical orientation make it easy to install, while stackable design and RoHS compliance add to its versatility. Ideal for FFC/FPC wire types, this connector is a must-have for any electronic project requiring efficient and secure connections. Elevate your connectivity solutions with the SL Single Row, Female, Version D Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4212
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474212;70430-0265
SKU: MOL15-47-4212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2020 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals
Download
03/31/2020 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download