15-38-8177

SL Single Row, Female, Version C Receptacle, 17 Circuits

Enhance your connectivity with our SL Single Row, Female, Version C Receptacle. Featuring 17 circuits and a sleek black design, this connector is perfect for a variety of applications. With a voltage rating of 250V and amperage options of 1A or 2A, it ensures reliable performance. The phosphor bronze contact material and tin plating guarantee durability and conductivity. Its vertical orientation and 2.54mm pitch make for easy installation on PCBs. RoHS compliant and stackable for added convenience, this connector is a must-have for wire-to-wire or wire-to-board setups in various industries. Elevate your connectivity solutions with the SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8177
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388177
SKU: MOL15-38-8177

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: