15-47-4241

SL Single Row, Female, Version C Receptacle, 24 Circuits

Easily connect your FFC/FPC cables with our SL Single Row Female Version C Receptacle. With 24 circuits and a pitch of 2.54mm, this black connector is designed for high-performance applications. Its phosphor bronze contacts with gold plating ensure reliable signal transmission, while the polyester alloy housing offers durability. Suitable for vertical PCB mounting, this connector is stackable and features a tin termination for easy installation. With a voltage rating of 250V and a current rating of 1A/2A, it meets stringent performance standards. RoHS compliant and with a 50 mating cycle lifespan, this connector is ideal for wire-to-wire and wire-to-board connections in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4241
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474241
SKU: MOL15-47-4241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: