15-47-4112

SL Single Row, Female, Version D Receptacle, 11 Circuits

Introducing our SL Single Row, Female, Version D Receptacle, offering 11 circuits for seamless connectivity. Designed for FFC/FPC applications, this black connector features a pitch of 2.54 mm and is stackable for added versatility. With a voltage rating of 250 V and amperage options of 1 A and 2 A, it ensures reliable performance. The contact material is phosphor bronze with gold plating, guaranteeing durability and efficient signal transmission. Its polyester alloy construction meets stringent material flammability standards, making it safe for various environments. Ideal for wire-to-wire or wire-to-board connections, this SL connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4112
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474112
SKU: MOL15-47-4112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: