15-38-8140

SL Single Row, Female, Version G Receptacle, 14 Circuits

Enhance your electronic connections with our SL Single Row Female Receptacle. Crafted for high-performance, this Version G connector boasts 14 circuits, making it ideal for a wide range of applications. Its black color and straight body orientation add a sleek touch, while the durable polyester alloy construction ensures longevity. With a pitch of 2.54mm and voltage rating of 250V, it offers reliable connectivity in various environments. The phosphor bronze contact material with tin plating guarantees excellent conductivity, even in demanding conditions. RoHS compliant and stackable, this connector is not only efficient but also environmentally friendly. Upgrade your FFC/FPC setups with this versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8140
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 14
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388140;704300153
SKU: MOL15-38-8140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2020 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals
Download
03/31/2020 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download