15-47-4246
SL Single Row, Female, Version D Receptacle, 24 Circuits
Enhance connectivity with this SL Single Row Receptacle, designed for efficient wire-to-wire or wire-to-board connections. Featuring 24 circuits in a sleek black finish, this connector is crafted with durable polyester alloy material and phosphor bronze contacts with gold plating for optimal conductivity. With a voltage rating of 250V and amperage options of 1A and 2A, it ensures reliable performance. The 2.54mm pitch and vertical orientation offer versatility in PCB layouts, while its stackable design allows for space-saving installation. RoHS compliant and with a high mating cycle durability, it's ideal for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4246 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474246 |
SKU: | MOL15-47-4246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |