15-38-8038

SL Single Row, Female, Version A Receptacle, 3 Circuits

Easily connect with our SL Single Row Female Receptacle, featuring Version A design and 3 circuits for efficient power transmission. Crafted in black polyester alloy, this connector ensures durability and reliability in various applications. The straight body orientation and vertical orientation option allow for flexible installation, while the 2.54mm pitch and 250V voltage rating cater to standard requirements. With a temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Its stackable design and RoHS compliance make it a practical choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8038
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388038;70430-0002
SKU: MOL15-38-8038

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: