15-38-8137

SL Single Row, Female, Version C Receptacle, 13 Circuits

Enhance your connectivity with our Single Row Female Version C Receptacle, perfect for various electronic applications. This black connector, part of our 70430 series, offers reliable performance with 13 circuits and a 2.54mm pitch. Crafted with durable polyester alloy and featuring phosphor bronze contacts plated with tin, it ensures efficient power transmission at up to 250V and 2A. Designed for vertical orientation and FFC/FPC cable type, it's suitable for wire-to-wire or wire-to-board connections. Stackable and with a high mating cycle of 25, this connector guarantees long-term functionality. Its RoHS compliance underscores our commitment to sustainability. Elevate your assembly projects with the SL Female Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8137
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388137
SKU: MOL15-38-8137

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: