15-47-4186
SL Single Row, Female, Version D Receptacle, 18 Circuits
Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. Featuring 18 circuits, this black-colored connector is ideal for various applications. Crafted with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance. With a pitch of 2.54mm and voltage rating of 250V, it meets industry standards for safety and efficiency. Gold plating on the mating area guarantees secure contacts, while tin termination offers excellent conductivity. Stackable and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile choice. RoHS compliant and with a high mating cycle durability, it is designed for long-lasting use in demanding environments. Upgrade your setup with this essential component for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4186 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474186 |
SKU: | MOL15-47-4186 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |