15-38-8228

SL Single Row, Female, Version A Receptacle, 22 Circuits

Easily connect your electronic components with our SL Single Row, Female, Version A Receptacle. Featuring 22 circuits for seamless integration, this connector is designed for efficiency and reliability. The black color adds a sleek touch, while the polyester alloy material ensures durability. With a vertical orientation and stackable design, it's perfect for various applications. Operating at temperatures ranging from -40 to 105°C, and with a voltage rating of 250V, it guarantees optimal performance. RoHS compliant and with a mating cycle of 25, this connector meets high industry standards. Perfect for FFC and FPC wire types, it's a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8228
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 22
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388228;70430-0021
SKU: MOL15-38-8228

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: