15-38-8180
SL Single Row, Female, Version G Receptacle, 18 Circuits
Easily connect and stack electronic components with this Single Row, Female SL Receptacle. Featuring 18 circuits, this connector is designed for seamless integration in various devices. The black color and straight body orientation make it versatile for different applications. With a pitch of 2.54mm and vertical orientation, it offers efficient PCB mounting. Constructed with durable polyester alloy and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide temperature range from -40°C to 105°C. RoHS compliant, this connector is suitable for environmentally conscious projects. Perfect for FFC/FPC wire types, it boasts a tail length of 3.3mm for secure connections. Trust in its 25 mating cycles and 250V voltage rating for long-lasting use. An essential component in the 70430 series, it meets stringent industry standards for quality and reliability. Elevate your connectivity solutions with this SL Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8180 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388180;70430-0157 |
SKU: | MOL15-38-8180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |