15-47-4125
SL Single Row, Female, Version C Receptacle, 12 Circuits
Easily connect and secure your electrical components with our SL Single Row Version C Receptacle. Designed for efficient wire-to-board or wire-to-wire connections, this connector features 12 circuits and a 2.54mm pitch for seamless integration. The durable polyester alloy construction in sleek black offers both performance and aesthetics, while gold-plated phosphor bronze contacts ensure reliable conductivity. With a maximum voltage of 250V and amperage options of 1A or 2A, it's suitable for a variety of applications. Its vertical orientation and stackable design allow for space-saving installation. Meeting industry standards for quality and safety, this connector is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4125 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474125 |
SKU: | MOL15-47-4125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |