15-47-4195

SL Single Row, Female, Version C Receptacle, 19 Circuits

Easily connect and disconnect with our SL Single Row, Female, Version C Receptacle. Designed for seamless integration, this connector features 19 circuits in a sleek black finish. It's perfect for FFC/FPC cable types, with gold plating on the contact mating area for optimal conductivity. With a pitch of 2.54mm, it's ideal for wire-to-wire or wire-to-board setups. Built to last, it boasts a durable polyester alloy construction and meets industry standards for material flammability. Whether you're assembling electronics or industrial machinery, this connector ensures reliable performance with a mating cycle of 50. Plus, its stackable design offers versatility in your applications. Trust in our high-quality connectors for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4195
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 19
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474195
SKU: MOL15-47-4195

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: