15-38-8050

SL Single Row, Female, Version G Receptacle, 5 Circuits

Easily connect with precision using our SL Single Row, Female, Version G Receptacle, designed for optimal performance in electronic assemblies. With 5 circuits and a straight body orientation, this black connector ensures secure and efficient communication. Made with durable materials like phosphor bronze and polyester alloy, it can withstand temperatures ranging from -40°C to 105°C, meeting stringent industry standards. Featuring tin plating and a pitch of 2.54mm, it guarantees reliable conductivity up to 250V. Suitable for FFC/FPC wire types, it offers vertical orientation and stackable capabilities, making it versatile for various applications. RoHS compliant and with a high mating cycle of 25, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8050
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388050;70430-0144
SKU: MOL15-38-8050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: