15-47-4232

SL Single Row, Female, Version D Receptacle, 23 Circuits

Enhance connectivity with our SL Single Row, Female, Version D Receptacle, featuring 23 Circuits for seamless data transfer. This sleek black connector from our 70430 series is designed for high-performance applications, with a durable polyester alloy construction and gold-plated contact mating area ensuring reliable conductivity. Each phosphor bronze contact is meticulously engineered for optimal signal transmission, while the 2.54mm pitch allows for easy integration into your setup. With a voltage rating of 250V and amperage options of 1A and 2A, this connector is suitable for a wide range of power requirements. Its stackable design and 50 mating cycle durability make it a versatile and long-lasting solution for wire-to-wire or wire-to-board connections. Compliant with industry standards for material flammability and RoHS, you can trust in the quality and safety of this essential component. Elevate your connectivity with the SL Single Row Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4232
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474232
SKU: MOL15-47-4232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: