15-38-8030
SL Single Row, Female, Version G Receptacle, 3 Circuits
Easily connect and secure your FFC or FPC cables with our SL Single Row Female Receptacle. Designed for vertical orientation, this connector features 3 circuits with a pitch of 2.54mm, ideal for efficient data transmission. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the polyester alloy construction guarantees durability. With a wide operating temperature range from -40°C to 105°C and RoHS compliance, this connector is suitable for various applications. Its stackable design and 3.3mm tail length offer flexibility in installation, making it a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8030 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388030;70430-0142 |
SKU: | MOL15-38-8030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |