15-47-4191

SL Single Row, Female, Version C Receptacle, 19 Circuits

Enhance your connectivity solutions with our SL Single Row Female Version C Receptacle, featuring 19 circuits for seamless integration. Crafted with durable polyester alloy in a sleek black finish, this connector offers reliable performance in various applications. With a 2.54mm pitch and gold-plated contact mating area, it ensures secure and efficient data transfer. Its vertical orientation and stackable design make it versatile for wire-to-wire or wire-to-board connections. Boasting a 250V voltage rating and RoHS compliance, it prioritizes safety and environmental standards. Suitable for FFC/FPC cables, this connector is a must-have for your electronic projects. Upgrade your setup with the SL Series 70430 and experience unparalleled quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4191
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 19
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474191
SKU: MOL15-47-4191

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: