15-38-8147

SL Single Row, Female, Version C Receptacle, 14 Circuits

Enhance connectivity with our SL Single Row, Female, Version C Receptacle, featuring 14 circuits for seamless data transmission. Crafted with durable polyester alloy in a straight body orientation, this black connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its phosphor bronze contacts with tin plating guarantee efficient power transfer at voltages up to 250V. With a compact pitch of 2.54mm and stackable design, it's ideal for FFC/FPC applications. RoHS compliant and designed for 25 mating cycles, it offers longevity and environmental responsibility. Perfect for various industries, this connector is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8147
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 14
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388147;70430-0048
SKU: MOL15-38-8147

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: