15-47-4136

SL Single Row, Female, Version D Receptacle, 13 Circuits

Introducing the SL Single Row Female Version D Receptacle, a versatile connectivity solution for your projects. This black receptacle, part of the 70430 series, features 13 circuits and offers reliable performance with an amperage of 1A to 2A and a voltage rating of 250V. Crafted with precision, it boasts a phosphor bronze contact material and gold plating for enhanced conductivity. Its polyester alloy construction ensures durability, while the 2.54mm pitch allows for easy integration. Suitable for FFC/FPC cable types, this connector is ideal for wire-to-wire and wire-to-board applications. With stackable design and 50 mating cycles, it offers convenience and longevity in use. Compliant with industry standards, it guarantees quality and safety in your assemblies. Upgrade your connectivity with the SL Female Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4136
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474136
SKU: MOL15-47-4136

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: