15-47-4142

SL Single Row, Female, Version D Receptacle, 14 Circuits

Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. Featuring 14 circuits and a sleek black design, this connector is essential for efficient electronic setups. With a contact material of Phosphor Bronze and gold plating, it ensures reliable performance and durability, even in high-voltage applications. The 2.54mm pitch and vertical orientation make it easy to integrate, while its polyester alloy construction meets stringent flammability standards. Perfect for FFC/FPC cable types, this connector boasts stackable capabilities for added versatility. Trust in its 50 mating cycles and RoHS compliance for environmentally friendly operation. Elevate your wire-to-wire and wire-to-board connections with the SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4142
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 14
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474142
SKU: MOL15-47-4142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: