15-47-4251

SL Single Row, Female, Version C Receptacle, 25 Circuits

Elevate your connectivity with our SL Single Row, Female, Version C Receptacle. Designed for optimal performance, this connector features 25 circuits for seamless data transmission. Crafted with durable materials including black polyester alloy, it ensures reliability in any application. With gold plating in the contact mating area, you can count on efficient signal transfer. Its vertical orientation and 2.54mm pitch offer versatility for various setups. Mating cycles of up to 50 guarantee long-lasting use, while stackable design provides added convenience. Whether for wire-to-wire or wire-to-board connections, this FFC/FPC connector is a must-have in your toolkit. Rest assured, it meets all quality standards for your peace of mind. Upgrade your connectivity solutions with the SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4251
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474251
SKU: MOL15-47-4251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: