15-47-4163

SL Single Row, Female, Version G Receptacle, 16 Circuits

Elevate your connectivity with our SL Single Row, Female, Version G Receptacle boasting 16 circuits for seamless data transmission. Designed for precision, this black connector features a pitch of 2.54mm and operates at a voltage of 250V, making it ideal for various applications. Crafted with durable polyester alloy and phosphor bronze contacts plated in gold, it ensures reliable performance even in harsh environments. With a vertical orientation and stackable design, it offers flexibility in PCB layouts. RoHS compliant and with a high mating cycle of 50, this connector guarantees longevity and compliance with industry standards. Perfect for FFC/FPC wire types, it's a must-have in your arsenal of connectors for efficient signal transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4163
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474163;70430-0330
SKU: MOL15-47-4163

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: