15-47-4021

SL Single Row, Female, Version C Receptacle, 2 Circuits

Enhance your connectivity with our SL Single Row, Female, Version C Receptacle. Designed with 2 Circuits for efficient performance, this sleek black connector is a versatile solution for various applications. Boasting a durable Polyester Alloy construction and Phosphor Bronze contact material, it ensures reliable operation. With a pitch of 2.54mm and contact termination plating of Tin, it offers seamless integration onto your PCB. Gold-plated contact mating areas guarantee optimal conductivity, while its stackable design allows for easy expansion. RoHS compliant and suitable for Wire-to-Wire/Wire-to-Board connections, this connector is a must-have in your electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4021
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474021;70430-0211
SKU: MOL15-47-4021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: