15-38-8210

SL Single Row, Female, Version G Receptacle, 21 Circuits

Easily connect and disconnect wires with our SL Single Row, Female, Version G Receptacle. This black connector features 21 circuits, making it ideal for a variety of applications. With an amperage rating of 1A to 2A and a voltage of 250V, it ensures reliable power transmission. The phosphor bronze contact material and tin plating guarantee excellent conductivity and durability. Designed for FFC/FPC cables, it has a pitch of 2.54mm and a vertical orientation. With stackable capabilities and a high mating cycle of 25, it offers convenience and longevity in wire-to-wire or wire-to-board connections. This product complies with RoHS standards, making it environmentally friendly. Perfect for use in various industries, it is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8210
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Tail Length: 3.3 mm
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 21
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388210;70430-0160
SKU: MOL15-38-8210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: