15-47-4230

SL Single Row, Female, Version A Receptacle, 23 Circuits

Easily connect and secure your FFC/FPC cables with our SL Single Row Female Receptacle. This Version A receptacle, with 23 circuits, is designed for seamless integration in your electronic projects. Constructed with durable polyester alloy in a sleek black finish, it offers reliable performance in various environments. The vertical orientation and stackable design ensure efficient use of space on your PCB. Featuring gold-plated contact mating areas and tin termination, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, it's compatible with standard connectors. This RoHS-compliant connector is ideal for wire-to-wire and wire-to-board applications, offering versatility and convenience in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4230
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474230
SKU: MOL15-47-4230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: