15-47-4217
SL Single Row, Female, Version G Receptacle, 21 Circuits
Enhance your connectivity with our SL Single Row, Female, Version G Receptacle. Featuring 21 circuits for seamless data transfer, this black connector is designed for optimal performance. With a 1A/2A amperage rating and a 250V voltage capacity, it ensures reliable power delivery. The phosphor bronze contact material with gold plating guarantees durability and efficient conductivity. Its stackable design allows for versatile usage in various applications. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a must-have in your electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4217 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474217;70430-0510 |
SKU: | MOL15-47-4217 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |