15-47-4156

SL Single Row, Female, Version D Receptacle, 15 Circuits

Easily connect and disconnect FFC/FPC cables with our SL Single Row, Female, Version D Receptacle. Featuring 15 gold-plated contacts and a pitch of 2.54mm, this black connector ensures reliable signal transmission in various applications. With a voltage rating of 250V and amperage options of 1A and 2A, it meets the performance demands of modern electronics. Its polyester alloy housing provides durability, while its vertical orientation and stackable design offer flexibility in PCB layouts. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4156
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 15
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474156
SKU: MOL15-47-4156

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: