15-47-4115
SL Single Row, Female, Version C Receptacle, 11 Circuits
Easily connect wires with our SL Single Row, Female, Version C Receptacle. Designed for efficient power transmission, this connector features 11 circuits and a pitch of 2.54mm. The black polyester alloy housing ensures durability, while gold-plated contacts offer optimal conductivity. With a voltage rating of 250V and amperage options of 1A and 2A, it's suitable for various applications. Its vertical orientation and stackable design make it versatile for wire-to-wire or wire-to-board connections. Meeting industry standards for quality and performance, it's a reliable choice for FFC, FPC, Ribbon, and IDT connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4115 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474115 |
SKU: | MOL15-47-4115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |