15-47-4073
SL Single Row, Female, Version G Receptacle, 7 Circuits
Easily connect your electronic components with our SL Single Row Female Version G Receptacle. This black, 7-circuit connector is designed for seamless integration, featuring phosphor bronze contacts with gold plating for optimal performance. With a durable polyester alloy construction and a wide operating temperature range from -40 to 105°C, it ensures reliability in various environments. The 2.54mm pitch, straight orientation, and vertical wire type compatibility make it versatile for different applications. RoHS compliant and offering stackable convenience, this connector is a must-have for any project requiring FFC/FPC connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4073 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474073;70430-0321 |
SKU: | MOL15-47-4073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |