15-38-8238
SL Single Row, Female, Version A Receptacle, 23 Circuits
Easily connect your electronic components with our SL Single Row, Female, Version A Receptacle. This black receptacle features 23 circuits and is designed for efficient wire-to-wire or wire-to-board connections. With a durable polyester alloy construction and phosphor bronze contact material, it ensures reliable performance. The vertical orientation and 2.54mm pitch make it suitable for various applications. With a voltage rating of 250V and amperage options of 1A or 2A, it meets industry standards for safety. The tin-plated contact mating area and termination offer excellent conductivity. Stackable and compatible with FFC/FPC cables, this connector is essential for any electronic setup. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8238 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388238 |
SKU: | MOL15-38-8238 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |