15-47-4235

SL Single Row, Female, Version C Receptacle, 23 Circuits

Discover the versatility of our SL Single Row Female Version C Receptacle, offering seamless connectivity with 23 circuits. Designed for FFC/FPC applications, this black connector features a 2.54mm pitch and vertical orientation, perfect for various electronic setups. With a durable polyester alloy construction and gold-plated contact mating area, it ensures reliable performance even in demanding environments. Stackable and with a mating cycle of 50, it's a dependable choice for wire-to-wire or wire-to-board connections. Compliant with RoHS standards, it meets international regulations for environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4235
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474235
SKU: MOL15-47-4235

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: