15-38-8069
SL Single Row, Female, Version D Receptacle, 6 Circuits
Easily connect wires with our SL Single Row, Female, Version D Receptacle. Featuring 6 circuits and a pitch of 2.54mm, this black connector is designed for vertical orientation. With phosphor bronze contact material and tin plating, it ensures reliable conductivity. Suitable for FFC/FPC cables with a voltage rating of 250V and amperage options of 1A or 2A, it's ideal for various applications. RoHS compliant and stackable, it offers convenience and versatility in wire-to-wire or wire-to-board connections. With a durable polyester alloy housing, it's built to last, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8069 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388069 |
SKU: | MOL15-38-8069 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |