15-47-4255

SL Single Row, Female, Version C Receptacle, 25 Circuits

Easily connect and secure your FFC/FPC cables with our SL Single Row, Female, Version C Receptacle. Designed for efficient wire-to-wire or wire-to-board connections, this connector features 25 circuits and a sleek black finish. With a pitch of 2.54mm, it offers reliable performance at amperages of 1A and 2A, and up to 250V. The phosphor bronze contact material with gold plating ensures optimal conductivity, while the polyester alloy housing guarantees durability. Its vertical orientation and stackable design make it versatile for various applications. With 50 mating cycles and RoHS compliance, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4255
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474255
SKU: MOL15-47-4255

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: