15-47-4065
SL Single Row, Female, Version C Receptacle, 6 Circuits
Easily connect six circuits with our SL Single Row, Female, Version C Receptacle. Designed for FFC/FPC cables, this black connector features phosphor bronze contacts with gold plating for reliable signal transmission. With a pitch of 2.54mm, it offers a secure fit on your PCB. The polyester alloy housing ensures durability, while its vertical orientation allows for efficient cable management. Stackable and with polarized termination, it's ideal for wire-to-wire or wire-to-board applications. Meeting industry standards for quality, this connector is essential for seamless electronic assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4065 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474065 |
SKU: | MOL15-47-4065 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |