15-38-8237

SL Single Row, Female, Version C Receptacle, 23 Circuits

Easily connect up to 23 circuits with this SL Single Row Female Receptacle in Version C, ideal for FFC/FPC cable applications. Designed for seamless integration, it features a 2.54mm pitch and vertical orientation. Crafted with durable materials including Polyester Alloy and Phosphor Bronze contacts with Tin plating, it ensures reliable performance even in demanding environments. With a voltage rating of 250V and amperage options of 1A or 2A, it meets various power needs. Its stackable design and 25 mating cycle durability make it perfect for wire-to-wire or wire-to-board connections. Compliant with industry standards, it guarantees quality and safety in every use. Elevate your connectivity solutions with the SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8237
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 23
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388237
SKU: MOL15-38-8237

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: