15-47-4075
SL Single Row, Female, Version C Receptacle, 7 Circuits
Easily connect your devices with our SL Single Row Receptacle, featuring 7 Circuits for seamless communication. Designed for FFC/FPC cable types, this connector ensures reliable performance with a contact material of Phosphor Bronze and gold plating on the mating area. Its vertical orientation and stackable feature make it versatile for various applications. With a voltage rating of 250V and amperage options of 1A or 2A, it guarantees efficient power transmission. Meeting industry standards for material flammability and RoHS compliance, it's a safe and environmentally friendly choice. Suitable for Wire-to-Wire/Wire-to-Board connections, this connector is a vital component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4075 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474075;70430-0391 |
SKU: | MOL15-47-4075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |