15-38-8108
SL Single Row, Female, Version A Receptacle, 10 Circuits
Easily connect delicate FFC/FPC wires with our SL Single Row Female Receptacle, perfect for vertical installations. This black connector features 10 circuits and is part of the 70430 series, ensuring reliable performance. With a straight body orientation and a pitch of 2.54mm, it's compatible with a variety of setups. Constructed with a polyester alloy and phosphor bronze contacts plated with tin, it offers durability and efficient conductivity. Operating temperatures ranging from -40°C to 105°C make it suitable for diverse environments. Its stackable design and ROHS compliance further enhance its versatility and eco-friendliness, making it an essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8108 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388108;70430-0009 |
SKU: | MOL15-38-8108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |