15-47-4095

SL Single Row, Female, Version C Receptacle, 9 Circuits

Enhance your connectivity with our SL Single Row, Female, Version C Receptacle. Designed for efficiency, this connector features 9 circuits, allowing for seamless data transmission. Its black polyester alloy construction ensures durability, while gold plating on the contact mating area guarantees reliable performance. With a pitch of 2.54mm and voltage rating of 250V, it's suitable for a variety of applications. RoHS compliant and stackable, it meets industry standards for sustainability and versatility. Perfect for wire-to-wire or wire-to-board connections, this FFC/FPC connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4095
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 9
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474095;70430-0393
SKU: MOL15-47-4095

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: