15-38-8109

SL Single Row, Female, Version D Receptacle, 10 Circuits

Easily connect and secure your electronic components with our SL Single Row Female Version D Receptacle. Featuring 10 circuits and crafted from durable polyester alloy in a sleek black finish, this connector ensures reliable performance in a variety of applications. With a vertical orientation and a 2.54mm pitch, it offers convenient and efficient PCB mounting. The phosphor bronze contact material, plated with tin, guarantees optimal conductivity and durability, even in challenging environments. Stackable and with a mating cycle of 25, this connector is a dependable choice for your FFC/FPC needs. (Word count: 97)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8109
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388109;70430-0079
SKU: MOL15-38-8109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: