15-38-8048
SL Single Row, Female, Version A Receptacle, 4 Circuits
Upgrade your connectivity with our Single Row Female Version A Receptacle, featuring 4 circuits for seamless data transmission. Crafted with premium materials including Phosphor Bronze contacts and a durable Polyester Alloy body, this connector ensures reliable performance in a wide temperature range from -40°C to 105°C. With a straight body orientation and vertical wire type compatibility, it offers versatility in various electronic applications. Its tin contact plating, with a thickness of 3.81 µm, guarantees efficient signal transfer, while the 2.54 mm pitch and 250 V voltage rating cater to high-speed and high-power requirements. Stackable and RoHS compliant, this connector is a dependable choice for your FFC, FPC, Ribbon, and IDT connectivity needs. Elevate your projects with the SL Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8048 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388048;70430-0003 |
SKU: | MOL15-38-8048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |