15-47-4051

SL Single Row, Female, Version C Receptacle, 5 Circuits

Enhance your connectivity with our 70430 series SL Single Row Vertical Receptacle. Designed for FFC/FPC cable types, this black connector features 5 gold-plated phosphor bronze contacts, ensuring reliable performance at up to 250V and 2A. With a pitch of 2.54mm and stackable design, it offers easy integration into various setups. Its durable polyester alloy construction and tin termination guarantee longevity, while its 50 mating cycles make it ideal for repetitive use. Explore new possibilities in wire-to-wire and wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4051
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 5
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474051;70430-0214
SKU: MOL15-47-4051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: