15-38-8047

SL Single Row, Female, Version C Receptacle, 4 Circuits

Easily connect and disconnect with our SL Single Row, Female, Version C Receptacle. Featuring 4 circuits, this black connector is designed for 1 A or 2 A usage at up to 250 V. Made of durable polyester alloy with phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of 2.54 mm, it's suitable for FFC/FPC wire types and is stackable for added convenience. RoHS compliant and with a high mating cycle rating of 25, this connector is ideal for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8047
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388047;70430-0038
SKU: MOL15-38-8047

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: