15-47-4200
SL Single Row, Female, Version A Receptacle, 20 Circuits
Introducing our SL Single Row Female Version A Receptacle, crafted for seamless connectivity in electronic applications. With 20 circuits, this connector boasts a sleek black design and is part of our 70430 series. Engineered for durability, it features a polyester alloy construction and phosphor bronze contact material, ensuring reliable performance in diverse environments. The gold-plated contact mating area offers enhanced conductivity, while the 2.54mm pitch and vertical orientation allow for easy installation on PCBs. RoHS compliant and rated for voltages up to 250V, this connector is suitable for a wide range of industrial and commercial uses. Its stackable design and 50 mating cycle lifespan make it a versatile and long-lasting solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4200 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474200;70430-0194 |
SKU: | MOL15-47-4200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |